Upgrade
Direct
Upgrade
Similar

SH220M050ST | |
|---|---|
DigiKey Part Number | SH220M050ST-ND |
Manufacturer | |
Manufacturer Product Number | SH220M050ST |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7.23Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 7.23Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK220M050ST | Cornell Dubilier Knowles | 2.784 | 338-1726-ND | 0,59000 € | Upgrade |
| EEU-FM1H220 | Panasonic Industry | 0 | P12927-ND | 0,32000 € | Direct |
| EEU-EB1H220S | Panasonic Industry | 19.030 | P13461-ND | 0,31000 € | Upgrade |
| EEU-FR1H220 | Panasonic Industry | 19.349 | P14452-ND | 0,33000 € | Similar |





