Similar

SH220M035ST | |
|---|---|
DigiKey Part Number | SH220M035ST-ND |
Manufacturer | |
Manufacturer Product Number | SH220M035ST |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8.44Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 91 mA @ 10 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.236" Dia (6.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 8.44Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H220SH | Panasonic Industry | 781 | 10-EEU-EB1H220SHCT-ND | 0,31000 € | Similar |


