Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

SH102M050ST | |
|---|---|
DigiKey Part Number | SH102M050ST-ND |
Manufacturer | |
Manufacturer Product Number | SH102M050ST |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | SH102M050ST Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.554 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK102M050ST | Cornell Dubilier Knowles | 276 | 338-1729-ND | 12,82000 € | Upgrade |
| EKZE500ELL102ML25S | Chemi-Con | 20.553 | 565-1717-ND | 2,93000 € | Direct |
| EEU-FC1H102 | Panasonic Industry | 5.014 | P10333-ND | 1,91000 € | Upgrade |
| EEU-FS1J102 | Panasonic Industry | 3.008 | P123411-ND | 2,55000 € | Upgrade |
| UHE1H102MHD6 | Nichicon | 0 | 493-1622-ND | 1,69000 € | Upgrade |







