SH102M025ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 1.188
Unit Price: 1,06000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.239
Unit Price: 1,18000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,21000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,78000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.950
Unit Price: 1,40000 €
Datasheet

Upgrade


Nichicon
In Stock: 5.673
Unit Price: 0,87000 €
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 210mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH102M025ST

DigiKey Part Number
SH102M025ST-ND
Manufacturer
Manufacturer Product Number
SH102M025ST
Description
CAP ALUM 1000UF 20% 25V RADIAL
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 210mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
210mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
855 mA @ 120 Hz
Ripple Current @ High Frequency
1.026 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes