SH101M035ST is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 41.948
Unit Price: 0,80000 €
Datasheet

Direct


Panasonic Industry
In Stock: 63.386
Unit Price: 0,52000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.543
Unit Price: 0,51000 €
Datasheet

Upgrade


Nichicon
In Stock: 10.683
Unit Price: 0,49000 €
Datasheet

Upgrade


Nichicon
In Stock: 11.867
Unit Price: 0,39000 €
Datasheet

Upgrade


Nichicon
In Stock: 8.862
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9.346
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.577
Unit Price: 0,48000 €
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.86Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH101M035ST

DigiKey Part Number
SH101M035ST-ND
Manufacturer
Manufacturer Product Number
SH101M035ST
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.86Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
SH101M035ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
1.86Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
266 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes