
SFT44T60K475B-F | |
|---|---|
DigiKey Part Number | SFT44T60K475B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFT44T60K475B-F |
Description | CAP FILM 60UF 10% 440VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 60µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.810" (20.57mm) | |
Size / Dimension | 2.620" Dia (66.55mm), Lip | |
Height - Seated (Max) | 4.870" (123.70mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 51,75720 € | 1.293,93 € |
| Unit Price without VAT: | 51,75720 € |
|---|---|
| Unit Price with VAT: | 61,59107 € |

