
SFT44T45K391B-F | |
|---|---|
DigiKey Part Number | SFT44T45K391B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFT44T45K391B-F |
Description | CAP FILM 45UF 10% 440VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.620" Dia (66.55mm), Lip |
Capacitance 45µF | Height - Seated (Max) 4.030" (102.36mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 440V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,13240 € | 978,31 € |
| Unit Price without VAT: | 39,13240 € |
|---|---|
| Unit Price with VAT: | 46,56756 € |

