SFT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT37T80K391B-F

DigiKey Part Number
SFT37T80K391B-F-ND
Manufacturer
Manufacturer Product Number
SFT37T80K391B-F
Description
CAP FILM 80UF 10% 370VAC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.810" (20.57mm)
Part Status
Active
Size / Dimension
2.620" Dia (66.55mm), Lip
Capacitance
80µF
Height - Seated (Max)
4.030" (102.36mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
370V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,54000 €58,54 €
2547,54360 €1.188,59 €
5046,21740 €2.310,87 €
10045,12540 €4.512,54 €
Manufacturers Standard Package
Unit Price without VAT:58,54000 €
Unit Price with VAT:69,66260 €