Direct

SFS37S35K288B-F | |
|---|---|
DigiKey Part Number | 338-1906-ND |
Manufacturer | |
Manufacturer Product Number | SFS37S35K288B-F |
Description | CAP FILM 35UF 10% 370VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Obsolete | Size / Dimension 2.120" Dia (53.85mm), Lip |
Capacitance 35µF | Height - Seated (Max) 3.000" (76.20mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 370V | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFS37T35K291B-F | Cornell Dubilier Knowles | 34 | SFS37T35K291B-F-ND | 36,89000 € | Direct |


