
SFP44T20K284B-F | |
|---|---|
DigiKey Part Number | SFP44T20K284B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFP44T20K284B-F |
Description | CAP FILM 20UF 10% 440VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 1.870" Dia (47.50mm), Lip |
Capacitance 20µF | Height - Seated (Max) 2.960" (75.18mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 440V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,00000 € | 22,00 € |
| 10 | 17,73100 € | 177,31 € |
| 84 | 15,61893 € | 1.311,99 € |
| 168 | 15,16155 € | 2.547,14 € |
| 504 | 14,59607 € | 7.356,42 € |
| Unit Price without VAT: | 22,00000 € |
|---|---|
| Unit Price with VAT: | 26,18000 € |

