
SFP44T17.5K284B-F | |
|---|---|
DigiKey Part Number | SFP44T17.5K284B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFP44T17.5K284B-F |
Description | CAP FILM 17.5UF 10% 440VAC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 1.870" Dia (47.50mm), Lip |
Capacitance 17.5µF | Height - Seated (Max) 2.960" (75.18mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 440V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 17,17988 € | 1.443,11 € |
| Unit Price without VAT: | 17,17988 € |
|---|---|
| Unit Price with VAT: | 20,44406 € |

