SFP44S7.5K238B-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 12,76071 €
Datasheet
SF Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP44S7.5K238B-F

DigiKey Part Number
SFP44S7.5K238B-F-ND
Manufacturer
Manufacturer Product Number
SFP44S7.5K238B-F
Description
CAP FILM 7.5UF 10% 440VAC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.810" (20.57mm)
Part Status
Obsolete
Size / Dimension
1.870" Dia (47.50mm), Lip
Capacitance
7.5µF
Height - Seated (Max)
2.500" (63.50mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
440V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFP44T7.5K238B-FCornell Dubilier Knowles0SFP44T7.5K238B-F-ND12,76071 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable