Parametric Equivalent

SFP37T2K238B-F | |
|---|---|
DigiKey Part Number | SFP37T2K238B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFP37T2K238B-F |
Description | CAP FILM 2UF 10% 370VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 1.870" Dia (47.50mm), Lip |
Capacitance 2µF | Height - Seated (Max) 2.500" (63.50mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 370V | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFP44T2K238B-F | Cornell Dubilier Knowles | 0 | SFP44T2K238B-F-ND | 13,38893 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 11,09405 € | 931,90 € |
| Unit Price without VAT: | 11,09405 € |
|---|---|
| Unit Price with VAT: | 13,20192 € |


