
SFP28S20L288K-F | |
|---|---|
DigiKey Part Number | SFP28S20L288K-F-ND |
Manufacturer | |
Manufacturer Product Number | SFP28S20L288K-F |
Description | CAP FILM 20UF 3% 280VAC RADIAL |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 280V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 90°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.870" Dia (47.50mm) |
Part Status Obsolete | Height - Seated (Max) 3.000" (76.20mm) |
Capacitance | Termination Quick Connect, Disconnect |
Tolerance ±3% | Lead Spacing 0.810" (20.57mm) |
Voltage Rating - AC 280V | Applications General Purpose |
Dielectric Material | Features High Temperature |

