Parametric Equivalent

SFC37S25K291B | |
|---|---|
DigiKey Part Number | SFC37S25K291B-ND |
Manufacturer | |
Manufacturer Product Number | SFC37S25K291B |
Description | CAP FILM 25UF 10% 370VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Obsolete | Size / Dimension 2.910" L x 1.910" W (73.91mm x 48.51mm), Lip |
Capacitance 25µF | Height - Seated (Max) 3.030" (76.96mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 370V | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFC37T25K291B-F | Cornell Dubilier Knowles | 0 | SFC37T25K291B-F-ND | 19,00250 € | Parametric Equivalent |


