
SFA66T5K388B-F | |
|---|---|
DigiKey Part Number | SFA66T5K388B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFA66T5K388B-F |
Description | CAP FILM 5UF 10% 660VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Capacitance 5µF | Height - Seated (Max) 3.870" (98.30mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 660V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,21000 € | 29,21 € |
| 10 | 23,93200 € | 239,32 € |
| 50 | 21,82100 € | 1.091,05 € |
| 100 | 21,16660 € | 2.116,66 € |
| Unit Price without VAT: | 29,21000 € |
|---|---|
| Unit Price with VAT: | 34,75990 € |

