Direct

SFA44S10K375B-F | |
|---|---|
DigiKey Part Number | 338-1879-ND |
Manufacturer | |
Manufacturer Product Number | SFA44S10K375B-F |
Description | CAP FILM 10UF 10% 440VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Obsolete | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Capacitance 10µF | Height - Seated (Max) 3.870" (98.30mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 440V | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFA44T10K388B-F | Cornell Dubilier Knowles | 2 | SFA44T10K388B-F-ND | 21,76000 € | Direct |


