
SEKR47M350ST | |
|---|---|
DigiKey Part Number | 338-2363-ND |
Manufacturer | |
Manufacturer Product Number | SEKR47M350ST |
Description | CAP ALUM 0.47UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 564.67Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 350 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 564.67Ohm |

