
SEK220M250ST | |
|---|---|
DigiKey Part Number | 338-1750-ND |
Manufacturer | |
Manufacturer Product Number | SEK220M250ST |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 9.05Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9.05Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,46900 € | 14,69 € |
| 50 | 1,16020 € | 58,01 € |
| 100 | 1,06270 € | 106,27 € |
| 500 | 0,89492 € | 447,46 € |
| 1.000 | 0,84210 € | 842,10 € |
| 2.500 | 0,78578 € | 1.964,45 € |
| 5.000 | 0,75148 € | 3.757,40 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

