Direct

SEK101M250ST | |
|---|---|
DigiKey Part Number | 338-1755-ND |
Manufacturer | |
Manufacturer Product Number | SEK101M250ST |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1.99Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 1.99Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMG251ELL101MLN3S | Chemi-Con | 1.800 | 565-1397-ND | 1,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,63600 € | 26,36 € |
| 50 | 2,12840 € | 106,42 € |
| 300 | 1,76823 € | 530,47 € |
| 600 | 1,66910 € | 1.001,46 € |
| 1.200 | 1,58681 € | 1.904,17 € |
| 2.700 | 1,50807 € | 4.071,79 € |
| 5.100 | 1,45728 € | 7.432,13 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |


