0.33 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRN257R-F

DigiKey Part Number
SCRN257R-F-ND
Manufacturer
Manufacturer Product Number
SCRN257R-F
Description
CAP FILM 0.33UF 10% 2KVPK RADIAL
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 80°C
Mfr
Mounting Type
Chassis Mount, Requires Holder/Bracket
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Part Status
Active
Height - Seated (Max)
2.190" (55.63mm)
Capacitance
Termination
Threaded, Male
Tolerance
±10%
Lead Spacing
0.810" (20.57mm)
Voltage Rating - AC
2000Vpk (2KVPK)
Applications
Commutation; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10055,27940 €5.527,94 €
Manufacturers Standard Package
Unit Price without VAT:55,27940 €
Unit Price with VAT:65,78249 €