
SCRN256R | |
|---|---|
DigiKey Part Number | SCRN256R-ND |
Manufacturer | |
Manufacturer Product Number | SCRN256R |
Description | CAP FILM 10UF 10% 2KVPK RADIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 4.560" L x 3.750" W (115.82mm x 95.25mm), Lip |
Part Status Obsolete | Height - Seated (Max) 5.810" (147.57mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 2.000" (50.80mm) |
Voltage Rating - AC 2000Vpk (2KVPK) | Applications Commutation; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |

