3 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRN251R-F

DigiKey Part Number
SCRN251R-F-ND
Manufacturer
Manufacturer Product Number
SCRN251R-F
Description
CAP FILM 3UF 10% 2KVPK RADIAL
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 80°C
Mfr
Mounting Type
Chassis Mount, Requires Holder/Bracket
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.910" L x 1.910" W (73.91mm x 48.51mm), Lip
Part Status
Active
Height - Seated (Max)
4.810" (122.17mm)
Capacitance
Termination
Threaded, Male
Tolerance
±10%
Lead Spacing
1.380" (35.05mm)
Voltage Rating - AC
2000Vpk (2KVPK)
Applications
Commutation; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,25000 €90,25 €
1078,22300 €782,23 €
5073,40520 €3.670,26 €
10071,91170 €7.191,17 €
Manufacturers Standard Package
Unit Price without VAT:90,25000 €
Unit Price with VAT:107,39750 €