SCRN248R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 514
Unit Price: 56,77000 €
Datasheet
1 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRN248R

DigiKey Part Number
SCRN248R-ND
Manufacturer
Manufacturer Product Number
SCRN248R
Description
CAP FILM 1UF 10% 2KVPK RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 80°C
Mfr
Mounting Type
Chassis Mount, Requires Holder/Bracket
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Part Status
Obsolete
Height - Seated (Max)
3.190" (81.03mm)
Capacitance
Termination
Threaded, Male
Tolerance
±10%
Lead Spacing
0.810" (20.57mm)
Voltage Rating - AC
2000Vpk (2KVPK)
Applications
Commutation; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCRN248R-FCornell Dubilier Knowles514338-3588-ND56,77000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes