Direct

SCRN247R | |
|---|---|
DigiKey Part Number | SCRN247R-ND |
Manufacturer | |
Manufacturer Product Number | SCRN247R |
Description | CAP FILM 0.5UF 10% 2KVPK RADIAL |
Customer Reference | |
Detailed Description | 0.5 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Part Status Obsolete | Height - Seated (Max) 2.690" (68.33mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 0.810" (20.57mm) |
Voltage Rating - AC 2000Vpk (2KVPK) | Applications Commutation; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCRN247R-F | Cornell Dubilier Knowles | 382 | 338-4169-ND | 56,42000 € | Direct |


