Direct

SCRN242R | |
|---|---|
DigiKey Part Number | SCRN242R-ND |
Manufacturer | |
Manufacturer Product Number | SCRN242R |
Description | CAP FILM 2UF 10% 1.5KVPK RADIAL |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1500Vpk (1.5KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.690" L x 1.560" W (68.33mm x 39.62mm), Lip |
Part Status Obsolete | Height - Seated (Max) 3.560" (90.42mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.250" (31.75mm) |
Voltage Rating - AC 1500Vpk (1.5KVPK) | Applications Commutation; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCRN242R-F | Cornell Dubilier Knowles | 0 | SCRN242R-F-ND | 74,73940 € | Direct |


