SCRN227R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 22
Unit Price: 181,09000 €
Datasheet
20 µF Film Capacitor 600Vpk Paper, Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRN227R

DigiKey Part Number
SCRN227R-ND
Manufacturer
Manufacturer Product Number
SCRN227R
Description
CAP FILM 20UF 10% 600VPK RADIAL
Customer Reference
Detailed Description
20 µF Film Capacitor 600Vpk Paper, Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 80°C
Mfr
Mounting Type
Chassis Mount, Requires Holder/Bracket
Series
Package / Case
Packaging
Bulk
Size / Dimension
3.660" L x 1.970" W (92.96mm x 50.04mm), Lip
Part Status
Obsolete
Height - Seated (Max)
5.810" (147.57mm)
Capacitance
Termination
Threaded, Male
Tolerance
±10%
Lead Spacing
1.380" (35.05mm)
Voltage Rating - AC
600Vpk
Applications
Commutation; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCRN227R-FCornell Dubilier Knowles22SCRN227R-F-ND181,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes