
SCRN224R | |
|---|---|
DigiKey Part Number | SCRN224R-ND |
Manufacturer | |
Manufacturer Product Number | SCRN224R |
Description | CAP FILM 10UF 10% 600VPK RADIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 600Vpk Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600Vpk | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 2.910" L x 1.910" W (73.91mm x 48.51mm), Lip | |
Height - Seated (Max) | 4.310" (109.47mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.380" (35.05mm) | |
Applications | Commutation; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |

