5 µF Film Capacitor 600Vpk Paper, Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRN222R-F

DigiKey Part Number
338-3587-ND
Manufacturer
Manufacturer Product Number
SCRN222R-F
Description
CAP FILM 5UF 10% 600VPK RADIAL
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 600Vpk Paper, Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 80°C
Mfr
Mounting Type
Chassis Mount, Requires Holder/Bracket
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Part Status
Active
Height - Seated (Max)
4.310" (109.47mm)
Capacitance
Termination
Threaded, Male
Tolerance
±10%
Lead Spacing
0.810" (20.57mm)
Voltage Rating - AC
600Vpk
Applications
Commutation; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,97000 €43,97 €
1036,83000 €368,30 €
5033,97100 €1.698,55 €
10033,08520 €3.308,52 €
Unit Price without VAT:43,97000 €
Unit Price with VAT:52,32430 €