
SCRN216R-F | |
|---|---|
DigiKey Part Number | SCRN216R-F-ND |
Manufacturer | |
Manufacturer Product Number | SCRN216R-F |
Description | CAP FILM 20UF 10% 400VPK RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 400Vpk Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400Vpk | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 2.910" L x 1.910" W (73.91mm x 48.51mm), Lip | |
Height - Seated (Max) | 6.310" (160.27mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.380" (35.05mm) | |
Applications | Commutation; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 114,62780 € | 11.462,78 € |
| Unit Price without VAT: | 114,62780 € |
|---|---|
| Unit Price with VAT: | 136,40708 € |

