
SCRN210R-F | |
|---|---|
DigiKey Part Number | SCRN210R-F-ND |
Manufacturer | |
Manufacturer Product Number | SCRN210R-F |
Description | CAP FILM 50UF 10% 200VPK RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 200Vpk Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.660" L x 1.970" W (92.96mm x 50.04mm), Lip |
Part Status Active | Height - Seated (Max) 5.810" (147.57mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.380" (35.05mm) |
Voltage Rating - AC 200Vpk | Applications Commutation; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 109,98010 € | 10.998,01 € |
| Unit Price without VAT: | 109,98010 € |
|---|---|
| Unit Price with VAT: | 130,87632 € |

