
SCD684K102D3Z25-F | |
|---|---|
DigiKey Part Number | SCD684K102D3Z25-F-ND |
Manufacturer | |
Manufacturer Product Number | SCD684K102D3Z25-F |
Description | CAP FILM 0.68UF 10% 1KVDC SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 7 mOhms |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.850" L x 1.142" W (47.00mm x 29.00mm) |
Capacitance | Height - Seated (Max) 1.051" (26.70mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - AC 500V | Lead Spacing 1.000" (25.40mm) |
Voltage Rating - DC 1000V (1kV) | Applications Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,22440 € | 455,61 € |
| Unit Price without VAT: | 18,22440 € |
|---|---|
| Unit Price with VAT: | 21,68704 € |

