Direct

SCD474K162A3Z25 | |
|---|---|
DigiKey Part Number | SCD474K162A3Z25-ND |
Manufacturer | |
Manufacturer Product Number | SCD474K162A3Z25 |
Description | CAP FILM 0.47UF 1.6KVDC SCREW |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 630V 1600V (1.6kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10 mOhms |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.776" L x 1.272" W (45.10mm x 32.30mm) |
Capacitance | Height - Seated (Max) 1.402" (35.60mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - AC 630V | Lead Spacing 1.000" (25.40mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Snubber |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCD474K162A3Z25-F | Cornell Dubilier Knowles | 0 | SCD474K162A3Z25-F-ND | 18,17560 € | Direct |


