
SCD335K601A3Z25-F | |
|---|---|
DigiKey Part Number | SCD335K601A3Z25-F-ND |
Manufacturer | |
Manufacturer Product Number | SCD335K601A3Z25-F |
Description | CAP FILM 3.3UF 10% 600VDC SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 400V 600V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5 mOhms |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.051" L x 1.500" W (52.10mm x 38.10mm) |
Capacitance | Height - Seated (Max) 1.500" (38.10mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - AC 400V | Lead Spacing 1.000" (25.40mm) |
Voltage Rating - DC 600V | Applications Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,77520 € | 594,38 € |
| Unit Price without VAT: | 23,77520 € |
|---|---|
| Unit Price with VAT: | 28,29249 € |

