2 µF Film Capacitor 630V 1600V (1.6kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCD205K162A3Z25-F

DigiKey Part Number
338-4404-ND
Manufacturer
Manufacturer Product Number
SCD205K162A3Z25-F
Description
CAP FILM 2UF 10% 1.6KVDC SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 630V 1600V (1.6kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
630V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5 mOhms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
2.626" L x 1.752" W (66.70mm x 44.50mm)
Height - Seated (Max)
1.827" (46.40mm)
Termination
Screw Terminals
Lead Spacing
1.000" (25.40mm)
Applications
Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,98000 €34,98 €
2527,42200 €685,55 €
5026,51040 €1.325,52 €
10025,75970 €2.575,97 €
Manufacturers Standard Package
Unit Price without VAT:34,98000 €
Unit Price with VAT:41,62620 €