Similar

SCD155K601A3Z25-F | |
|---|---|
DigiKey Part Number | SCD155K601A3Z25-F-ND |
Manufacturer | |
Manufacturer Product Number | SCD155K601A3Z25-F |
Description | CAP FILM 1.5UF 10% 600VDC SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 300V 600V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.850" L x 1.142" W (47.00mm x 29.00mm) | |
Height - Seated (Max) | 1.051" (26.70mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.000" (25.40mm) | |
Applications | Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,93080 € | 448,27 € |
| Unit Price without VAT: | 17,93080 € |
|---|---|
| Unit Price with VAT: | 21,33765 € |


