
SCD155K122A3Z25-F | |
|---|---|
DigiKey Part Number | SCD155K122A3Z25-F-ND |
Manufacturer | |
Manufacturer Product Number | SCD155K122A3Z25-F |
Description | CAP FILM 1.5UF 10% 1.2KVDC SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 580V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 580V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.051" L x 1.500" W (52.10mm x 38.10mm) | |
Height - Seated (Max) | 1.500" (38.10mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.000" (25.40mm) | |
Applications | Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,98520 € | 524,63 € |
| Unit Price without VAT: | 20,98520 € |
|---|---|
| Unit Price with VAT: | 24,97239 € |

