
SCD155K102D3Z25-F | |
|---|---|
DigiKey Part Number | SCD155K102D3Z25-F-ND |
Manufacturer | |
Manufacturer Product Number | SCD155K102D3Z25-F |
Description | CAP FILM 1.5UF 10% 1KVDC SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3 mOhms | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.776" L x 1.370" W (45.10mm x 34.80mm) | |
Height - Seated (Max) | 1.402" (35.60mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.000" (25.40mm) | |
Applications | Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,37160 € | 459,29 € |
| Unit Price without VAT: | 18,37160 € |
|---|---|
| Unit Price with VAT: | 21,86220 € |

