Parametric Equivalent

RA3224K100 | |
|---|---|
DigiKey Part Number | 338-RA3224K100-ND |
Manufacturer | |
Manufacturer Product Number | RA3224K100 |
Description | FILM/M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 80V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.350" L x 0.154" W (8.90mm x 3.90mm) |
Part Status Active | Height - Seated (Max) 0.280" (7.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 80V | Applications High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression |
Voltage Rating - DC 100V | Features Low ESR; Low ESL; Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RA3224K100-FA | Cornell Dubilier Knowles | 0 | 338-RA3224K100-FA-ND | 0,97747 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,97747 € | 19.549,40 € |
| Unit Price without VAT: | 0,97747 € |
|---|---|
| Unit Price with VAT: | 1,16319 € |


