Parametric Equivalent
Parametric Equivalent

QAS504K200D047 | |
|---|---|
DigiKey Part Number | 338-QAS504K200D047-ND |
Manufacturer | |
Manufacturer Product Number | QAS504K200D047 |
Description | FILTER RC 47 OHMS/0.5UF TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order RC Snubber Network Channel R = 47Ohms, C = 0.5µF Radial |
Datasheet | Datasheet |
Category | Values R = 47Ohms, C = 0.5µF |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 85°C |
Series | Applications EMI, RFI Suppression; High Pulse, DV/DT; Snubber |
Packaging Bag | Voltage - Rated 200V |
Part Status Active | Mounting Type Through Hole |
Type RC Snubber Network | Package / Case Radial |
Filter Order 1st | Size / Dimension 1.080" L x 0.370" W (27.50mm x 9.50mm) |
Technology RC | Height 0.642" (16.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QAS504K200D022 | Cornell Dubilier Knowles | 0 | 338-QAS504K200D022-ND | 5,18188 € | Parametric Equivalent |
| QAS504K200D220 | Cornell Dubilier Knowles | 1.705 | 338-QAS504K200D220-ND | 11,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,18188 € | 15.545,64 € |
| Unit Price without VAT: | 5,18188 € |
|---|---|
| Unit Price with VAT: | 6,16644 € |


