
QAS104K600D150 | |
|---|---|
DigiKey Part Number | 338-QAS104K600D150-ND |
Manufacturer | |
Manufacturer Product Number | QAS104K600D150 |
Description | FILTER RC 150 OHMS/0.1UF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order RC Snubber Network Channel R = 150Ohms, C = 0.1µF Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | RC Snubber Network | |
Filter Order | 1st | |
Technology | RC | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Values | R = 150Ohms, C = 0.1µF | |
ESD Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Applications | EMI, RFI Suppression; High Pulse, DV/DT; Snubber | |
Voltage - Rated | 600V | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.080" L x 0.390" W (27.50mm x 10.00mm) | |
Height | 0.670" (17.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,62000 € | 11,62 € |
| 10 | 8,80600 € | 88,06 € |
| 50 | 7,50340 € | 375,17 € |
| 200 | 6,67300 € | 1.334,60 € |
| 600 | 6,15830 € | 3.694,98 € |
| 1.000 | 5,95399 € | 5.953,99 € |
| Unit Price without VAT: | 11,62000 € |
|---|---|
| Unit Price with VAT: | 13,82780 € |



