QAS254K600D150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QAS104K122D039

DigiKey Part Number
338-QAS104K122D039-ND
Manufacturer
Manufacturer Product Number
QAS104K122D039
Description
FILTER RC 39 OHMS/0.1UF TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order RC Snubber Network Channel R = 39Ohms, C = 0.1µF Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bag
Part Status
Active
Type
RC Snubber Network
Filter Order
1st
Technology
RC
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Values
R = 39Ohms, C = 0.1µF
ESD Protection
-
Operating Temperature
-55°C ~ 85°C
Applications
EMI, RFI Suppression; High Pulse, DV/DT; Snubber
Voltage - Rated
1200V (1.2kV)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.600" L x 0.640" W (40.60mm x 16.30mm)
Height
1.040" (26.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
146,64000 €46,64 €
1039,20900 €392,09 €
5036,23440 €1.811,72 €
10035,31250 €3.531,25 €
Manufacturers Standard Package
Unit Price without VAT:46,64000 €
Unit Price with VAT:55,50160 €