Similar

PVC6268 | |
|---|---|
DigiKey Part Number | PVC6268-ND |
Manufacturer | |
Manufacturer Product Number | PVC6268 |
Description | CAP FILM 6800PF 10% 600VDC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 200V 600V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC6268 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.402" Dia x 0.701" L (10.20mm x 17.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.500" (12.70mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32621A6682J000 | TDK | 3.793 | 495-1324-ND | 0,61000 € | Similar |


