
PVC6222 | |
|---|---|
DigiKey Part Number | PVC6222-ND |
Manufacturer | |
Manufacturer Product Number | PVC6222 |
Description | CAP FILM 2200PF 10% 600VDC RAD |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 600V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC6222 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.331" Dia x 0.701" L (8.40mm x 17.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.500" (12.70mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 600V |

