Similar

PVC6133 | |
|---|---|
DigiKey Part Number | PVC6133-ND |
Manufacturer | |
Manufacturer Product Number | PVC6133 |
Description | CAP FILM 0.033UF 10% 600VDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 600V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC6133 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.449" Dia x 1.201" L (11.40mm x 30.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.969" (24.60mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6333KF | Panasonic Industry | 4.959 | EF6333-ND | 0,52000 € | Similar |


