Similar

PVC612 | |
|---|---|
DigiKey Part Number | PVC612-ND |
Manufacturer | |
Manufacturer Product Number | PVC612 |
Description | CAP FILM 0.02UF 10% 600VDC RAD |
Customer Reference | |
Detailed Description | 0.02 µF Film Capacitor 200V 600V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC612 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.449" Dia x 0.902" L (11.40mm x 22.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F6203JL | Panasonic Industry | 740 | P12124-ND | 1,27000 € | Similar |


