Similar

PVC611 | |
|---|---|
DigiKey Part Number | PVC611-ND |
Manufacturer | |
Manufacturer Product Number | PVC611 |
Description | CAP FILM 10000PF 10% 600VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 600V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC611 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.402" Dia x 0.902" L (10.20mm x 22.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6103KF | Panasonic Industry | 10.448 | EF6103-ND | 0,40000 € | Similar |


