
PVC6025 | |
|---|---|
DigiKey Part Number | PVC6025-ND |
Manufacturer | |
Manufacturer Product Number | PVC6025 |
Description | CAP FILM 0.25UF 10% 600VDC RAD |
Customer Reference | |
Detailed Description | 0.25 µF Film Capacitor 200V 600V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC6025 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.799" Dia x 1.598" L (20.30mm x 40.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.343" (34.10mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 600V |

