Similar

PVC6018 | |
|---|---|
DigiKey Part Number | PVC6018-ND |
Manufacturer | |
Manufacturer Product Number | PVC6018 |
Description | CAP FILM 0.18UF 10% 600VDC RAD |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 200V 600V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC6018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.799" Dia x 1.598" L (20.30mm x 40.60mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 1.343" (34.10mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


