Similar

PVC6015 | |
|---|---|
DigiKey Part Number | PVC6015-ND |
Manufacturer | |
Manufacturer Product Number | PVC6015 |
Description | CAP FILM 0.15UF 10% 600VDC RAD |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 600V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC6015 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.701" Dia x 1.598" L (17.80mm x 40.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.343" (34.10mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522Q8104J000 | TDK | 3.898 | 495-1269-ND | 0,71000 € | Similar |


